


TPS51123RGER | |
|---|---|
DigiKey Part Number | 296-49306-2-ND - Tape & Reel (TR) 296-49306-1-ND - Cut Tape (CT) 296-49306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51123RGER |
Description | IC REG QUAD BUCK/LNR SYNC 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51123RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 460kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13700 € | 41,37 € |
| 25 | 3,82440 € | 95,61 € |
| 100 | 3,48100 € | 348,10 € |
| 250 | 3,31704 € | 829,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,03657 € | 9.109,71 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

