MFR Recommended

TPS51117PWRG4 | |
|---|---|
DigiKey Part Number | TPS51117PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51117PWRG4 |
Description | IC REG CTRLR BUCK 14TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51117PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68908 € | 1.378,16 € |
| 4.000 | 0,67285 € | 2.691,40 € |
| 6.000 | 0,66472 € | 3.988,32 € |
| 10.000 | 0,65571 € | 6.557,10 € |
| Unit Price without VAT: | 0,68908 € |
|---|---|
| Unit Price with VAT: | 0,82001 € |


