
TPS51116RGER | |
|---|---|
DigiKey Part Number | 296-26973-2-ND - Tape & Reel (TR) 296-26973-1-ND - Cut Tape (CT) 296-26973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51116RGER |
Description | IC REG CTRLR DDR 1OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82300 € | 18,23 € |
| 25 | 1,66760 € | 41,69 € |
| 100 | 1,49690 € | 149,69 € |
| 250 | 1,41564 € | 353,91 € |
| 500 | 1,38650 € | 693,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,27643 € | 3.829,29 € |
| 6.000 | 1,25204 € | 7.512,24 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |












