
TPS51116RGE | |
|---|---|
DigiKey Part Number | 296-18584-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS51116RGE |
Description | IC REG CTRLR DDR 1OUT 24VQFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116RGE Models |
Category | Voltage - Output 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input 3V ~ 28V | Base Product Number |
Number of Outputs 1 |


