
TPS51116PWPR | |
|---|---|
DigiKey Part Number | 296-26972-2-ND - Tape & Reel (TR) 296-26972-1-ND - Cut Tape (CT) 296-26972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51116PWPR |
Description | IC REG CTRLR DDR 1OUT 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116PWPR Models |
Category | Voltage - Output 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Applications Controller, DDR | Supplier Device Package 20-HTSSOP |
Voltage - Input 3V ~ 28V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,80000 € | 45,00 € |
| 100 | 1,61840 € | 161,84 € |
| 250 | 1,53172 € | 382,93 € |
| 500 | 1,50580 € | 752,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40113 € | 2.802,26 € |
| 4.000 | 1,37201 € | 5.488,04 € |
| 6.000 | 1,35743 € | 8.144,58 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |




