TPS51116PWPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.859
Unit Price: 2,83000 €
Datasheet
- Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51116PWPG4

DigiKey Part Number
TPS51116PWPG4-ND
Manufacturer
Manufacturer Product Number
TPS51116PWPG4
Description
IC REG CTRLR DDR 1OUT 20HTSSOP
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS51116PWPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Controller, DDR
Voltage - Input
3V ~ 28V
Number of Outputs
1
Voltage - Output
1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2801,40214 €392,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,40214 €
Unit Price with VAT:1,66855 €