
TPS51116MPWPREP | |
|---|---|
DigiKey Part Number | 296-TPS51116MPWPREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51116MPWPREP |
Description | IC REG CTRLR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116MPWPREP Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 1.2V, 1.5V, 1.8V, 2.5V, Adj |
Series | Operating Temperature -55°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Applications Controller, DDR | Supplier Device Package 20-HTSSOP |
Voltage - Input 4.5V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,43159 € | 8.863,18 € |
| Unit Price without VAT: | 4,43159 € |
|---|---|
| Unit Price with VAT: | 5,27359 € |

