
TPS51103EVM | |
|---|---|
DigiKey Part Number | TPS51103EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS51103EVM |
Description | EVAL BOARD FOR TPS51103 |
Customer Reference | |
Detailed Description | TPS51103 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 100mA, 100mA | |
Voltage - Input | 5.5V ~ 28V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS51103 | |
Note | - | |
Base Product Number |

