
TPS51103DRCT | |
|---|---|
DigiKey Part Number | 296-TPS51103DRTR-ND - Tape & Reel (TR) 296-TPS51103DRCT-ND - Cut Tape (CT) 296-TPS51103DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51103DRCT |
Description | IC REG CTRLR NOTEBK 1OUT 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51103DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93800 € | 19,38 € |
| 25 | 1,77520 € | 44,38 € |
| 100 | 1,59620 € | 159,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,12084 € | 530,21 € |
| 500 | 2,05262 € | 1.026,31 € |
| 750 | 2,01844 € | 1.513,83 € |
| 1.250 | 1,98059 € | 2.475,74 € |
| 1.750 | 1,95847 € | 3.427,32 € |
| 2.500 | 1,93719 € | 4.842,98 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

