
TPS5103EVM-136 | |
|---|---|
DigiKey Part Number | 296-10924-ND |
Manufacturer | |
Manufacturer Product Number | TPS5103EVM-136 |
Description | EVAL BOARD FOR TPS5103 |
Customer Reference | |
Detailed Description | TPS5103 - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS5103 | |
Note | - | |
Base Product Number |


