
TPS50602EVM-CVAL | |
|---|---|
DigiKey Part Number | 296-53111-ND |
Manufacturer | |
Manufacturer Product Number | TPS50602EVM-CVAL |
Description | EVAL BOARD FOR TPS50602SP |
Customer Reference | |
Detailed Description | TPS50602-SP SWIFT™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Category | Current - Output 6A, 6A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 7V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS50602-SP |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.8V, 2.5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.794,09000 € | 1.794,09 € |
| Unit Price without VAT: | 1.794,09000 € |
|---|---|
| Unit Price with VAT: | 2.134,96710 € |

