
TPS50601ASPEVM-S | |
|---|---|
DigiKey Part Number | 296-TPS50601ASPEVM-S-ND |
Manufacturer | |
Manufacturer Product Number | TPS50601ASPEVM-S |
Description | EVAL BOARD FOR TPS50601ASP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS50601A-SP - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 2.49V |
Manufacturer Texas Instruments | Current - Output 6A |
Packaging Bulk | Voltage - Input 4.5V ~ 6.3V |
Part Status Active | Frequency - Switching 100kHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS50601A-SP |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,98000 € | 279,98 € |
| Unit Price without VAT: | 279,98000 € |
|---|---|
| Unit Price with VAT: | 333,17620 € |

