TPS4H160AQPWPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.908
Unit Price: 2,81000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2.5A 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2.5A 28-HTSSOP
28-HTSSOP

TPS4H160AQPWPRQ1

DigiKey Part Number
296-44727-2-ND - Tape & Reel (TR)
296-44727-1-ND - Cut Tape (CT)
296-44727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS4H160AQPWPRQ1
Description
IC PWR SWTCH N-CHAN 1:1 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS4H160AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
165mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
28-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,10400 €21,04 €
251,92880 €48,22 €
1001,73570 €173,57 €
2501,64360 €410,90 €
5001,61956 €809,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,50484 €3.009,68 €
4.0001,47391 €5.895,64 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €