
TPS482H85BQCHURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS482H85BQCHURQ1TR-ND - Tape & Reel (TR) 296-TPS482H85BQCHURQ1CT-ND - Cut Tape (CT) 296-TPS482H85BQCHURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS482H85BQCHURQ1 |
Description | AUTOMOTIVE, 48V, 85-M DUAL-CHANN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 10.5A 12-VQFN-HR (3.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 6V ~ 58V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 10.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-VQFN-HR (3.5x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10100 € | 21,01 € |
| 25 | 1,92640 € | 48,16 € |
| 100 | 1,73440 € | 173,44 € |
| 250 | 1,64280 € | 410,70 € |
| 500 | 1,58754 € | 793,77 € |
| 1.000 | 1,54209 € | 1.542,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48595 € | 4.457,85 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |



