TPS4800-Q1 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS4800Q1EVM

DigiKey Part Number
296-TPS4800Q1EVM-ND
Manufacturer
Manufacturer Product Number
TPS4800Q1EVM
Description
TPS4800-Q1 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS4800-Q1 - Motor Controller/Driver Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
TPS4800-Q1
Primary Attributes
3.5V ~ 80V Operating Voltage
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1160,29000 €160,29 €
Manufacturers Standard Package
Unit Price without VAT:160,29000 €
Unit Price with VAT:190,74510 €