Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS43351QDAPRQ1

DigiKey Part Number
296-30025-2-ND - Tape & Reel (TR)
296-30025-1-ND - Cut Tape (CT)
296-30025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS43351QDAPRQ1
Description
IC REG CTRLR BUCK 38HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS43351QDAPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
98.75%
Manufacturer
Texas Instruments
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
Yes
Part Status
Active
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
38-PowerTSSOP (0.240", 6.10mm Width)
Output Phases
2
Supplier Device Package
38-HTSSOP
Voltage - Supply (Vcc/Vdd)
4V ~ 40V
Base Product Number
Frequency - Switching
150kHz ~ 600kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,06742 €6.134,84 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €