
TPS43337QDAPRQ1 | |
|---|---|
DigiKey Part Number | 296-40766-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS43337QDAPRQ1 |
Description | IC REG CTRLR BUCK/BOOST 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS43337QDAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 3 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 40V | |
Frequency - Switching | 150kHz ~ 600kHz | |
Duty Cycle (Max) | 90%, 98.75% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,96362 € | 5.927,24 € |
| Unit Price without VAT: | 2,96362 € |
|---|---|
| Unit Price with VAT: | 3,52671 € |

