


TPS43331QDAPRQ1 | |
|---|---|
DigiKey Part Number | 296-36996-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS43331QDAPRQ1 |
Description | IC REG QD BUCK/LNR SYNC 38HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 165kHz 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS43331QDAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 165kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 1.2V ~ 8.5V, 650mA | |
w/LED Driver | No | |
w/Supervisor | Yes | |
w/Sequencer | No | |
Voltage - Supply | 1.8V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,27268 € | 8.545,36 € |
| Unit Price without VAT: | 4,27268 € |
|---|---|
| Unit Price with VAT: | 5,08449 € |


