
TPS40425RHAR | |
|---|---|
DigiKey Part Number | TPS40425RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40425RHAR |
Description | IC REG CTRLR BUCK PMBUS 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40425RHAR Models |
Category | Frequency - Switching 200kHz ~ 1.5MHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Serial Interfaces PMBus |
Output Type Transistor Driver | Control Features Frequency Control, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 40-VQFN (6x6) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,73540 € | 11.838,50 € |
| Unit Price without VAT: | 4,73540 € |
|---|---|
| Unit Price with VAT: | 5,63513 € |


