Similar

TPS40345DRCR | |
|---|---|
DigiKey Part Number | 296-TPS40345DRCRTR-ND - Tape & Reel (TR) 296-TPS40345DRCRCT-ND - Cut Tape (CT) 296-TPS40345DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40345DRCR |
Description | TPS40345DRCR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40345DRCR Models |
Category | Frequency - Switching 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type PWM | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -20°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8110BGJ8 | Richtek USA Inc. | 12 | 1028-RT8110BGJ8CT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21245 € | 3.637,35 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


