
TPS51631RSMR | |
|---|---|
DigiKey Part Number | 296-48743-2-ND - Tape & Reel (TR) 296-48743-1-ND - Cut Tape (CT) 296-48743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51631RSMR |
Description | IC REG CTRLR VR12.5 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12.5 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51631RSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.5 | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,96400 € | 29,64 € |
| 25 | 2,72920 € | 68,23 € |
| 100 | 2,47100 € | 247,10 € |
| 250 | 2,34788 € | 586,97 € |
| 500 | 2,27368 € | 1.136,84 € |
| 1.000 | 2,21258 € | 2.212,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,13714 € | 6.411,42 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

