
TPS40304DRCR | |
|---|---|
DigiKey Part Number | 296-39399-2-ND - Tape & Reel (TR) 296-39399-1-ND - Cut Tape (CT) 296-39399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40304DRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40304DRCR Models |
Category | Frequency - Switching 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,37360 € | 34,34 € |
| 100 | 1,22920 € | 122,92 € |
| 250 | 1,16032 € | 290,08 € |
| 500 | 1,12724 € | 563,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04242 € | 3.127,26 € |
| 6.000 | 1,02177 € | 6.130,62 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |






