Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40222DRPT

DigiKey Part Number
296-19361-2-ND - Tape & Reel (TR)
296-19361-1-ND - Cut Tape (CT)
296-19361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40222DRPT
Description
IC REG BUCK ADJ 1.6A 6VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS40222DRPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
7.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.25MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-VSON (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,02200 €20,22 €
251,85240 €46,31 €
1001,66620 €166,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,57728 €394,32 €
5001,52370 €761,85 €
7501,49687 €1.122,65 €
1.2501,46713 €1.833,91 €
1.7501,44975 €2.537,06 €
2.5001,43303 €3.582,58 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €

Other Suppliers on DigiKey

43.484In Stock
Ships from Rochester Electronics, LLC