
TPS40200SKGD1 | |
|---|---|
DigiKey Part Number | TPS40200SKGD1-ND |
Manufacturer | |
Manufacturer Product Number | TPS40200SKGD1 |
Description | IC REG CTRLR BUCK XCEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200SKGD1 Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 52V |
Manufacturer Texas Instruments | Frequency - Switching 35kHz ~ 500kHz |
Packaging Tube | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync No |
Function Step-Down | Control Features Frequency Control, Soft Start |
Output Configuration Positive | Operating Temperature -55°C ~ 210°C (TA) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 13-UltraCSP™ (Xcept) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 103,47410 € | 10.347,41 € |
| Unit Price without VAT: | 103,47410 € |
|---|---|
| Unit Price with VAT: | 123,13418 € |

