
TPS40200MDREP | |
|---|---|
DigiKey Part Number | 296-22446-2-ND - Tape & Reel (TR) 296-22446-1-ND - Cut Tape (CT) 296-22446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40200MDREP |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 500kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57500 € | 35,75 € |
| 25 | 3,29960 € | 82,49 € |
| 100 | 2,99610 € | 299,61 € |
| 250 | 2,85148 € | 712,87 € |
| 500 | 2,76430 € | 1.382,15 € |
| 1.000 | 2,69256 € | 2.692,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,69534 € | 6.738,35 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |





