
TPS40200GDR | |
|---|---|
DigiKey Part Number | 296-30241-2-ND - Tape & Reel (TR) 296-30241-1-ND - Cut Tape (CT) 296-30241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40200GDR |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200GDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 500kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40300 € | 14,03 € |
| 25 | 1,28000 € | 32,00 € |
| 100 | 1,14440 € | 114,44 € |
| 250 | 1,07984 € | 269,96 € |
| 500 | 1,04092 € | 520,46 € |
| 1.000 | 1,00886 € | 1.008,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97503 € | 2.437,57 € |
| 5.000 | 0,95464 € | 4.773,20 € |
| 7.500 | 0,94443 € | 7.083,23 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

