
TPS40200DRBT | |
|---|---|
DigiKey Part Number | 296-TPS40200DRBTTR-ND - Tape & Reel (TR) 296-TPS40200DRBTCT-ND - Cut Tape (CT) 296-TPS40200DRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40200DRBT |
Description | IC REG CTRLR BUCK 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200DRBT Models |
Category | Frequency - Switching 35kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-VDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 52V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,68960 € | 42,24 € |
| 100 | 1,51710 € | 151,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,39312 € | 348,28 € |
| 500 | 1,34504 € | 672,52 € |
| 750 | 1,32095 € | 990,71 € |
| 1.250 | 1,29426 € | 1.617,83 € |
| 1.750 | 1,27866 € | 2.237,65 € |
| 2.500 | 1,26366 € | 3.159,15 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

