
TPS40197RGYT | |
|---|---|
DigiKey Part Number | 296-TPS40197RGYTTR-ND - Tape & Reel (TR) 296-TPS40197RGYTCT-ND - Cut Tape (CT) 296-TPS40197RGYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40197RGYT |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40197RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 14V | |
Frequency - Switching | 520kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,94600 € | 39,46 € |
| 25 | 3,64600 € | 91,15 € |
| 100 | 3,31580 € | 331,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,15840 € | 789,60 € |
| 500 | 3,06356 € | 1.531,78 € |
| 750 | 3,01605 € | 2.262,04 € |
| 1.250 | 2,96342 € | 3.704,28 € |
| 1.750 | 2,93266 € | 5.132,15 € |
| 2.500 | 2,90308 € | 7.257,70 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

