MFR Recommended

TPS40195RGYTG4 | |
|---|---|
DigiKey Part Number | TPS40195RGYTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40195RGYTG4 |
Description | IC REG CTRLR BUCK 16VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40195RGYTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49584 € | 373,96 € |
| 500 | 1,44478 € | 722,39 € |
| 750 | 1,41921 € | 1.064,41 € |
| 1.250 | 1,39086 € | 1.738,58 € |
| 1.750 | 1,37430 € | 2.405,03 € |
| 2.500 | 1,35838 € | 3.395,95 € |
| 6.250 | 1,32409 € | 8.275,56 € |
| Unit Price without VAT: | 1,49584 € |
|---|---|
| Unit Price with VAT: | 1,78005 € |



