
TPS40193DRCT | |
|---|---|
DigiKey Part Number | 296-TPS40193DRTR-ND - Tape & Reel (TR) 296-TPS40193DRCT-ND - Cut Tape (CT) 296-TPS40193DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40193DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40193DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 18V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27700 € | 22,77 € |
| 25 | 2,09040 € | 52,26 € |
| 100 | 1,88440 € | 188,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,78624 € | 446,56 € |
| 500 | 1,72706 € | 863,53 € |
| 750 | 1,69743 € | 1.273,07 € |
| 1.250 | 1,66461 € | 2.080,76 € |
| 1.750 | 1,64542 € | 2.879,49 € |
| 2.500 | 1,62696 € | 4.067,40 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

