
TPS40190DRCR | |
|---|---|
DigiKey Part Number | 296-18340-2-ND - Tape & Reel (TR) 296-18340-1-ND - Cut Tape (CT) 296-18340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40190DRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40190DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,35560 € | 33,89 € |
| 100 | 1,21340 € | 121,34 € |
| 250 | 1,14552 € | 286,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82681 € | 2.480,43 € |
| 6.000 | 0,80980 € | 4.858,80 € |
| 9.000 | 0,80128 € | 7.211,52 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

