Similar

TPS40180RGER | |
|---|---|
DigiKey Part Number | 296-21973-2-ND - Tape & Reel (TR) 296-21973-1-ND - Cut Tape (CT) 296-21973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40180RGER |
Description | IC REG CTRLR BUCK 24VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40180RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 150kHz ~ 1MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,61077 € | 7.832,31 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |



