Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40130RHBT

DigiKey Part Number
296-TPS40130RHBTTR-ND - Tape & Reel (TR)
296-TPS40130RHBTCT-ND - Cut Tape (CT)
296-TPS40130RHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40130RHBT
Description
IC REG CTRLR BUCK 32QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40130RHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 1.2MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
87.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Not For New Designs
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
32-VFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
32-VQFN (5x5)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,90000 €7,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,31916 €1.329,79 €
Manufacturers Standard Package
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,40100 €