MFR Recommended

TPS40120PWRG4 | |
|---|---|
DigiKey Part Number | TPS40120PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40120PWRG4 |
Description | IC PROG FEEDBK DIVIDER 14TSSOP |
Customer Reference | |
Detailed Description | Multiphase Controller PMIC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40120PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Multiphase Controller | |
Current - Supply | 1mA | |
Voltage - Supply | 4.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52597 € | 1.051,94 € |
| 4.000 | 0,51296 € | 2.051,84 € |
| 6.000 | 0,50645 € | 3.038,70 € |
| 10.000 | 0,49923 € | 4.992,30 € |
| 14.000 | 0,49501 € | 6.930,14 € |
| Unit Price without VAT: | 0,52597 € |
|---|---|
| Unit Price with VAT: | 0,62590 € |


