Multiphase Controller PMIC 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40120PWR

DigiKey Part Number
296-TPS40120PWRTR-ND - Tape & Reel (TR)
296-TPS40120PWRCT-ND - Cut Tape (CT)
296-TPS40120PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40120PWR
Description
IC PROG FEEDBK DIVIDER 14-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Controller PMIC 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40120PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.3V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Applications
Multiphase Controller
Supplier Device Package
14-TSSOP
Current - Supply
1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,98100 €9,81 €
250,89080 €22,27 €
1000,79120 €79,12 €
2500,74368 €185,92 €
5000,71508 €357,54 €
1.0000,69153 €691,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,65257 €1.305,14 €
4.0000,63708 €2.548,32 €
6.0000,62932 €3.775,92 €
10.0000,62072 €6.207,20 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €

Other Suppliers on DigiKey

31.596In Stock
Ships from Rochester Electronics, LLC