MFR Recommended

TPS40100RGETG4 | |
|---|---|
DigiKey Part Number | TPS40100RGETG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40100RGETG4 |
Description | IC REG CTRLR BUCK 24QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40100RGETG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 18V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,37500 € | 593,75 € |
| 500 | 2,30004 € | 1.150,02 € |
| 750 | 2,26253 € | 1.696,90 € |
| 1.250 | 2,22095 € | 2.776,19 € |
| 1.750 | 2,19666 € | 3.844,16 € |
| 2.500 | 2,17329 € | 5.433,23 € |
| Unit Price without VAT: | 2,37500 € |
|---|---|
| Unit Price with VAT: | 2,82625 € |


