Similar

TPS40091RHDR | |
|---|---|
DigiKey Part Number | 296-19888-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40091RHDR |
Description | IC REG CTRLR BUCK 28VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40091RHDR Models |
Category | Frequency - Switching 100kHz ~ 1.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 87.5% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 28-VQFN (5x5) |
Output Phases 4 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS40091PWR | Texas Instruments | 5.595 | 296-28972-2-ND | 2,96616 € | Similar |


