Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
24-TSSOP

TPS40091PW

DigiKey Part Number
296-17212-5-ND
Manufacturer
Manufacturer Product Number
TPS40091PW
Description
IC REG CTRLR BUCK 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40091PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
4
Output Phases
4
Voltage - Supply (Vcc/Vdd)
4.5V ~ 15V
Frequency - Switching
100kHz ~ 1.2MHz
Duty Cycle (Max)
87.5%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.854 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,18013 €954,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,18013 €
Unit Price with VAT:3,78435 €

Other Suppliers on DigiKey

12.854In Stock
Ships from Rochester Electronics, LLC