


TPS40090PW | |
|---|---|
DigiKey Part Number | 296-15881-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40090PW |
Description | IC REG CTRLR BUCK 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40090PW Models |
Category | Frequency - Switching 100kHz ~ 1.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 87.5% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 4 | Supplier Device Package 24-TSSOP |
Output Phases 4 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67800 € | 46,78 € |
| 60 | 4,06983 € | 244,19 € |
| 120 | 3,90558 € | 468,67 € |
| 300 | 3,73200 € | 1.119,60 € |
| 540 | 3,64206 € | 1.966,71 € |
| 1.020 | 3,56003 € | 3.631,23 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |



