
TPS40075RHLT | |
|---|---|
DigiKey Part Number | 296-19886-2-ND - Tape & Reel (TR) 296-19886-1-ND - Cut Tape (CT) 296-19886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40075RHLT |
Description | IC REG CTRLR BUCK 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40075RHLT Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,54000 € | 35,40 € |
| 25 | 3,26600 € | 81,65 € |
| 100 | 2,96450 € | 296,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,73860 € | 684,65 € |
| 500 | 2,65446 € | 1.327,23 € |
| 750 | 2,61232 € | 1.959,24 € |
| 1.250 | 2,56565 € | 3.207,06 € |
| 1.750 | 2,53838 € | 4.442,16 € |
| 2.500 | 2,51214 € | 6.280,35 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

