
TPS40074RHLR | |
|---|---|
DigiKey Part Number | 296-18670-2-ND - Tape & Reel (TR) 296-18670-1-ND - Cut Tape (CT) 296-18670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40074RHLR |
Description | IC REG CTRLR BUCK 20VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40074RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,46000 € | 24,60 € |
| 25 | 2,26000 € | 56,50 € |
| 100 | 2,04010 € | 204,01 € |
| 250 | 1,93516 € | 483,79 € |
| 500 | 1,87194 € | 935,97 € |
| 1.000 | 1,81989 € | 1.819,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75562 € | 5.266,86 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

