
TPS40061PWPR | |
|---|---|
DigiKey Part Number | 296-26962-2-ND - Tape & Reel (TR) 296-26962-1-ND - Cut Tape (CT) 296-26962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40061PWPR |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40061PWPR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 98% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,52700 € | 35,27 € |
| 25 | 3,25360 € | 81,34 € |
| 100 | 2,95280 € | 295,28 € |
| 250 | 2,82596 € | 706,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,59314 € | 5.186,28 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

