
TPS40054PWPR | |
|---|---|
DigiKey Part Number | 296-39395-2-ND - Tape & Reel (TR) 296-39395-1-ND - Cut Tape (CT) 296-39395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40054PWPR |
Description | IC REG CTRLR BUCK 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40054PWPR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 94% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Not For New Designs | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS40057PWPR | Texas Instruments | 3.238 | 296-26961-1-ND | 4,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,85900 € | 38,59 € |
| 25 | 3,56280 € | 89,07 € |
| 100 | 3,23800 € | 323,80 € |
| 250 | 3,11176 € | 777,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,84957 € | 5.699,14 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

