Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40054PWPR

DigiKey Part Number
296-39395-2-ND - Tape & Reel (TR)
296-39395-1-ND - Cut Tape (CT)
296-39395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40054PWPR
Description
IC REG CTRLR BUCK 16HTSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40054PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
94%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Not For New Designs
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
16-HTSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS40057PWPRTexas Instruments3.235296-26961-1-ND4,71000 €Similar
In-Stock: 1.175
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 €5,04 €
103,85900 €38,59 €
253,56280 €89,07 €
1003,23800 €323,80 €
2503,11176 €777,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,84957 €5.699,14 €
Manufacturers Standard Package
Unit Price without VAT:5,04000 €
Unit Price with VAT:5,99760 €