Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40052PWP

DigiKey Part Number
296-15751-5-ND
Manufacturer
Manufacturer Product Number
TPS40052PWP
Description
IC REG CTRLR BUCK 16HTSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40052PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 40V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
94%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.591 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

17.591In Stock
Ships from Rochester Electronics, LLC