
TPS40042DRCR | |
|---|---|
DigiKey Part Number | TPS40042DRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40042DRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40042DRCR Models |
Category | Frequency - Switching 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07718 € | 3.231,54 € |
| Unit Price without VAT: | 1,07718 € |
|---|---|
| Unit Price with VAT: | 1,28184 € |

