MFR Recommended

TPS40041DRBRG4 | |
|---|---|
DigiKey Part Number | TPS40041DRBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40041DRBRG4 |
Description | IC REG CTRLR BUCK 8SON |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40041DRBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66989 € | 2.009,67 € |
| 6.000 | 0,65556 € | 3.933,36 € |
| 9.000 | 0,64839 € | 5.835,51 € |
| Unit Price without VAT: | 0,66989 € |
|---|---|
| Unit Price with VAT: | 0,79717 € |




