
TPS40041DRBR | |
|---|---|
DigiKey Part Number | 296-19639-2-ND - Tape & Reel (TR) 296-19639-1-ND - Cut Tape (CT) 296-19639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40041DRBR |
Description | IC REG CTRLR BUCK 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40041DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,05520 € | 26,38 € |
| 100 | 0,93980 € | 93,98 € |
| 250 | 0,88476 € | 221,19 € |
| 500 | 0,85162 € | 425,81 € |
| 1.000 | 0,84928 € | 849,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79063 € | 2.371,89 € |
| 6.000 | 0,77414 € | 4.644,84 € |
| 9.000 | 0,76588 € | 6.892,92 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |



