TPS40021PWPR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.297
Unit Price: 1,88000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40021PWPR

DigiKey Part Number
296-26959-2-ND - Tape & Reel (TR)
296-26959-1-ND - Cut Tape (CT)
296-26959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40021PWPR
Description
IC REG CTRLR BUCK 16HTSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40021PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.25V ~ 5.5V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,98000 €3,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,21297 €4.425,94 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €