MFR Recommended

TPS40007DGQG4 | |
|---|---|
DigiKey Part Number | TPS40007DGQG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS40007DGQG4 |
Description | IC REG CTRLR BUCK 10MSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40007DGQG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,06388 € | 340,44 € |
| Unit Price without VAT: | 1,06388 € |
|---|---|
| Unit Price with VAT: | 1,26602 € |



